NXP — MCX C Series of Wireless Microcontrollers (MCUs) | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
NXP

 

NXP MCX C Series Microcontrollers (MCUs)

Designed for energy efficiency and cost effectiveness

The NXP MCX C Series microcontrollers, featuring Arm® Cortex®-M0+ cores running at up to 48 MHz, provide affordable, entry-level solutions for general-purpose applications, including USB and segment LCD support. Designed to extend the classic IPs of NXP MCUs, the MCX C Series offers flexible memory and package options for scalability. The MCX C04x family includes 32KB of Flash, 2KB of SRAM, and 8KB Boot ROM, with peripherals like a 12-bit ADC, comparator, and multi-channel timer/PWM modules. Its low-power architecture minimizes power consumption, featuring static power as low as 2.2 μA and a 7.5 μs wake-up time for full retention, with deep sleep power usage reduced to just 77 nA.

For more advanced needs, the MCX C14x/24x/44x families offer up to 256KB of Flash, 32KB of SRAM, and 16KB Boot ROM. Optimized for cost-sensitive, battery-powered applications, these devices support low-power USB connectivity and segment LCD displays. With FlexIO for standard and customized serial peripheral emulation, they achieve ultra-low-power performance, consuming just 54 μA/MHz in very low-power run mode and 1.96 μA in deep sleep mode, while retaining RAM and RTC.

 

Subseries

MCX C04x

The MCX C04x microcontrollers, powered by an Arm® Cortex®-M0+ core, provide 32 KB of Flash, 2 KB of SRAM, and an 8 KB boot ROM. These entry-level MCUs are optimized for simplicity and ease of use, making them suitable for a wide range of applications. Key features include a 12-bit ADC, comparator, and multi-channel timer/PWM modules.

MCX C14x/24x/44x

The MCX C14x/24x/44x microcontrollers, featuring an Arm® Cortex®-M0+ core, offer a range of memory configurations, from 32KB to 256KB Flash and up to 32KB SRAM, with 16KB Boot ROM. These entry-level MCUs are optimized for cost-sensitive and battery-powered applications requiring low-power USB connectivity and segment LCD support.

 

Key Highlights

The MCX C series is highly scalable, offering a balance between cost, performance and power consumption.

Autonomous peripherals take the load off the core for power-saving and power modes to keep the intelligent peripherals running while the core is in sleep.

MCUXpresso IDEs, SDK, secure provisioning and configuration tools help speed-up development time with high-quality software and tools.

Full Features

  • USB FS 2.0 device without requiring an external crystal
  • Segment LCD supporting up to 24x8 or 28x4 segments
  • Embedded ROM with boot loader for flexible program upgrade
  • 80-bit unique identification number per chip
  • Advanced flash security
  • COP Software watchdog
  • SWD debug interface and Micro Trace Buffer
  • Voltage range: 1.71 to 3.6 V
  • Temperature range : -40 to 125°C(Tj)

Applications

  • Small to medium appliances
  • Home Security and Surveillance
  • Smart Lighting
  • Smart Power socket
  • DC Fans

MCX C04x Block Diagram

 

Development Boards

FRDM-MCXC444

FRDM-MCXC444 shown.

FRDM-MCXC041: 48 MHz Cortex-M0+, 32KB Flash, QFN-24

FRDM-MCXC242: 48 MHz Cortex-M0+, 64KB Flash, QFP-64, Full Speed USB

FRDM-MCXC444: 48 MHz Cortex-M0+, 256KB Flash, QFP-64, Full Speed USB & Segment LCD