MCXC244VFT in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXC244VFT

MCX C Series 256 kB Flash 32 kB RAM 48MHz SMT 32-Bit Microcontroller IC - QFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXC244VFT - Technical Attributes
Attributes Table
Family Name: MCX C
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: SPI
Number Of Timers: 3
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1-ch x 16 bit
On-Chip DAC: 1-ch x 12 bit
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$1,898.00
USD
Quantity
Unit Price
1,300+
$1.46
Product Variant Information section