
NEW
Manufacturer Part #
MCXC041VFG
MCX C Series 32 kB Flash 2 kB RAM 48 MHz SMT 32-Bit Microcontroller IC - QFN-16
Product Specification Section
NXP MCXC041VFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXC041VFG - Technical Attributes
Attributes Table
Family Name: | MCX C |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 48MHz |
No of I/O Lines: | 14 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 16 b |
On-Chip DAC: | 1-ch x 12 bit |
Watchdog Timers: | 2 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
490
$0.63
980+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-16
Mounting Method:
Surface Mount