MCXC041VFK in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXC041VFK

MCX C Series 32 kB Flash 2 kB RAM 48 MHz SMT 32-Bit Microcontroller IC - QFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXC041VFK - Technical Attributes
Attributes Table
Family Name: MCX C
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16 b
On-Chip DAC: 1-ch x 12 bit
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3430
Multiple Of:
490
Total
$2,709.70
USD
Quantity
Unit Price
490+
$0.79
Product Variant Information section