
NEW
Manufacturer Part #
MCXC143VFM
MCX C Series 128 kB Flash 16 kB RAM 48MHz SMT 32-Bit Microcontroller IC - QFN-32
Product Specification Section
NXP MCXC143VFM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXC143VFM - Technical Attributes
Attributes Table
Family Name: | MCX C |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Peripherals: | SPI |
Number Of Timers: | 3 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 1-ch x 16 bit |
On-Chip DAC: | 1-ch x 12 bit |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
490+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount