
NEW
Manufacturer Part #
MCXC144VFT
MCX C Series 256 kB Flash 32 kB RAM 48MHz SMT 32-Bit Microcontroller IC - QFN-48
Product Specification Section
NXP MCXC144VFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXC144VFT - Technical Attributes
Attributes Table
Family Name: | MCX C |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Peripherals: | SPI |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 1-ch x 16 bit |
On-Chip DAC: | 1-ch x 12 bit |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,300+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
1300 per Tray
Package Style:
QFN-48
Mounting Method:
Surface Mount