MCXC242VLH in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXC242VLH

MCX C Series 64 kB Flash 16 kB RAM 48MHz SMT 32-Bit Microcontroller IC - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXC242VLH - Technical Attributes
Attributes Table
Family Name: MCX C
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: SPI
Number Of Timers: 3
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1-ch x 162 bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
160
Total
$2,000.00
USD
Quantity
Unit Price
160
$1.28
320
$1.27
480
$1.26
640+
$1.25
Product Variant Information section