Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Unit Price 4,000 $0.595 | 40,000 Ready to Ship! | 12 Weeks | 2443 | Reel | RL78 | Flash | 8kB | 768B | 24MHz | 14 | I2C/UART/USART | POR/PWM | 4 | 1.8V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Unit Price 1,500 $1.40 | 12,000 Ready to Ship! | 12 Weeks | 2426 | Reel | LQFP-64 | RL78/L13 | RL78 | Flash | 32kB | 1.5kB | 24MHz | 42 | CSI/I2C/LIN/UART/USART | DMA/LCD/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +105°C | 9-chx10-bit | 1 | Surface Mount | |||
R5F100BEANA#40 Renesas RL78/G13 Series 64 kB Flash 4 kB RAM 32 MHz 16-Bit Microcontroller - HWQFN-32 | Qty Unit Price 2,500 $1.05 | 7,500 Ready to Ship! | 12 Weeks | 2438 | Reel | RL78/G13 | RL78 | Flash | 64kB | 4kB | 32MHz | 22 | CSI/I2C/LINbus/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 8-chx8-bit / 8-chx10-bit | Surface Mount | ||||
STM32L031F6P6TR STMicroelectronics STM32L Series 32 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.825 | 7,500 Ready to Ship! | 15 Weeks | 2423 | Reel | TSSOP-20 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $5.00 5 $4.93 20 $4.81 50 $4.73 125 $4.60 | 7,209 Ready to Ship! | 12 Weeks | 2335 | Tray | LQFP-32 | R8C/2K | R8C | Flash | 8kB | 1kB | 20MHz | 25 | LIN/UART | POR/PWM/Voltage Detect | 5 | 2.2V to 5.5V | -20°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $26.95 3 $26.57 5 $26.39 15 $26.01 25 $25.67 | 7,013 Ready to Ship! | 13 Weeks | 2424 | Tray | LQFP-112 | HC12 | HC12 | EPROM | 4kB | 1kB | 8MHz | 91 | SCI/SPI | On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 4.5V to 6.5V | -40°C to +85°C | 8-chx8-bit | 1 | Surface Mount | ||
Qty Unit Price 160 $3.16 | 6,720 Ready to Ship! | 7 Weeks | 2438 | Tray | TQFP-44 | PIC24F | PIC | Flash | 32kB | 8kB | 32MHz | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
STM32L031F6P6TR STMicroelectronics STM32L Series 32 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.865 | 5,000 Ready to Ship! | 15 Weeks | 2407 | Reel | TSSOP-20 | Surface Mount | |||||||||||||||
PIC24EP256GP206T-I/PT Microchip PIC64EP Series 256 kB Flash 16 kB RAM 16-Bit SMT Microcontroller - TQFP-64 | Qty Unit Price 1,200 $3.80 | 4,800 Ready to Ship! | 4 Weeks | 2252 | Reel | TQFP-64 | PIC24EP | PIC | Flash | 256kB | 16kB | 70MHz | 53 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit / 16-chx12-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $6.21 5 $6.16 20 $6.08 40 $6.04 100 $5.95 | 4,650 Ready to Ship! | 12 Weeks | 2441 | Tray | LQFP-48 | R8C | R8C | Flash | 96kB | 5kB | 20MHz | 41 | I2C/LIN/SIO/SSU/UART/USART | POR/Voltage Detect/Watchdog | 5 | 2.7V to 5.5V | -40°C to +85°C | 12-chx10-bit | 1 | Surface Mount | ||
S912XET256J2MAA NXP 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, Q | Qty Unit Price 84 $10.50 | 4,536 Ready to Ship! | 12 Weeks | 2422 | Tray | |||||||||||||||||
Qty Unit Price 1,500 $2.34 | 4,500 Ready to Ship! | 12 Weeks | 2335 | Reel | LQFP-64 | RL78 | Flash | 512B | 32kB | 32MHz | 48 | CSI/I2C/UART/USART | LVD/POR/PWM | 1.6V to 5.5V | -40°C to +85°C | Surface Mount | ||||||
Qty Unit Price 80 $0.585 320 $0.57 1,200 $0.555 2,000 $0.55 4,000 $0.535 | 4,000 Ready to Ship! | 12 Weeks | 2411 | Tube | ||||||||||||||||||
PIC24FJ128GA010T-I/PT Microchip PIC24F Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100 | Qty Unit Price 1,200 $4.68 | 3,600 Ready to Ship! | 6 Weeks | 2419 | Reel | |||||||||||||||||
R5F1026AASP#35 Renesas RL78/G12 Series 16 kB Flash 1.5 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20 | Qty Unit Price 80 $0.67 320 $0.65 800 $0.635 2,000 $0.625 3,200 $0.61 | 3,520 Ready to Ship! | 12 Weeks | 2349 | Tube | RL78/G12 | RL78 | Flash | 16kB | 1.5kB | 24MHz | 14 | CSI/I2C/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 11-chx8-bit / 11-chx10-bit | Surface Mount | ||||
Qty Unit Price 90 $11.67 | 3,240 Ready to Ship! | 7 Weeks | 2324 | Tray | ||||||||||||||||||
Qty Unit Price 1 $6.65 4 $6.57 15 $6.49 40 $6.43 100 $6.34 | 3,109 Ready to Ship! | 4 Weeks | 2404 | Tray | TQFP-64 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 51 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
R5F100LGAFB#50 Renesas RL78/G13 Series 128 kB Flash 12 kB RAM 32 MHz 16-Bit Microcontroller - LQFP-64 | Qty Unit Price 1,500 $1.32 | 3,000 Ready to Ship! | 12 Weeks | 2447 | Reel | LQFP-64 | RL78/G13 | RL78 | Flash | 128kB | 12kB | 32MHz | 48 | CSI/I2C/LINbus/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 12-chx8-bit / 12-chx10-bit | Surface Mount | |||
Qty Unit Price 1 $11.59 4 $11.43 15 $11.28 25 $11.22 50 $11.04 | 2,841 Ready to Ship! | 12 Weeks | 2408 | Tray | ||||||||||||||||||
Qty Unit Price 90 $7.39 | 2,700 Ready to Ship! | 12 Weeks | 2438 | Tray | LQFP-100 | S12 MagniV | S12Z | Flash | 64kB | 4kB | 32MHz | 73 | CANbus/I2C/LINbus/SCI/SPI | DMA/LCD/POR/PWM/Watchdog | 4.5V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 1,280 $1.14 2,560 $1.12 | 2,560 Ready to Ship! | 12 Weeks | 2311 | Tray | LQFP-64 | RL78/G13 | RL78 | Flash | 512kB | 32kB | 32MHz | I2C/SPI/UART/USART | Watchdog | 1.6V to 5.5V | -40°C to +85°C | Surface Mount | ||||||
Qty Unit Price 1,280 $1.03 2,560 $1.02 3,840 $1.01 | 2,560 Ready to Ship! | 12 Weeks | 2405 | Tray | ||||||||||||||||||
Qty Unit Price 1,280 $1.16 2,560 $1.15 | 2,560 Ready to Ship! | 12 Weeks | 2345 | Tray | ||||||||||||||||||
R5F100BCGNA#40 Renesas RL78 series Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5) | Qty Unit Price 2,500 $0.88 | 2,500 Ready to Ship! | 12 Weeks | 2324 | Reel | |||||||||||||||||
Qty Unit Price 2,500 $0.525 5,000 $0.51 | 2,500 Ready to Ship! | 12 Weeks | 2402 | Reel | HWQFN-24 | RL78/G12 | RL78 | Flash | 8kB | 768B | 24MHz | 18 | I2C/UART/USART | DMA/LVD/POR/PWM | 1.8V to 5.5V | -40°C to +85°C | Surface Mount |
Added to Your Shopping Cart