Manufacturer Part #
R5F100LLAFB#50
RL78/G13 512K/32K 64LFQFP(10X10)
Product Specification Section
Renesas R5F100LLAFB#50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Supplier Change
05/24/2023 Details and Download
Part Status:
Active
Active
Renesas R5F100LLAFB#50 - Technical Attributes
Attributes Table
Core Processor: | RL78 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512B |
RAM Size: | 32kB |
Speed: | 32MHz |
No of I/O Lines: | 48 |
InterfaceType / Connectivity: | CSI/I2C/UART/USART |
Peripherals: | LVD/POR/PWM |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,500+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount