PIC24FJ32GA004-I/PT in Tray by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ32GA004-I/PT

PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Microchip PIC24FJ32GA004-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

 PIC24FJ32GA004-I/PT is part of the PIC24F Series family with a 32 kByte Flash Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 44 pin in a TQFP package. This device is lead free.

PIC24 16-bit Microcontroller, 32 KB Flash Memory, 8 KB RAM, and Advanced Peripherals, 44 Pin Package.

Features:

  • CPU:
    •  Up to 16 MIPS performance.
    •  16 x 16 Hardware Multiply, Single Cycle Execution.
    •  32-bit x 16-bit Hardware Divider.
    •  C Compiler Optimized Instruction Set.
  • System:
    •  Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    •  On-chip LDO Voltage Regulator.
    •  JTAG Boundary Scan and Flash Memory Program Support.
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    •  Watchdog Timer with separate RC oscillator.
  • nanoWatt Power Managed Modes:
    •  Run, Idle and Sleep modes.
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
  • Analog Features:
    •  10-bit ADC, 16 channels, 500 k samples per second.
    •  Two Analog comparators.
  • Peripherals:
    •  2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    •  2 SPI ™ Modules with  8 Deep FIFO.
    •  2 I2C™ Modules with Master and Slave Modes.
    •  Five 16-bit Timer Modules.
    •  Up to 5 Input Capture and 5 Output Compare / PWM.
    •  Hardware RTCC, Real-Time Clock Calendar with Alarms.
    •  PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data.
Read More...
Pricing Section
Global Stock:
6,720
USA:
6,720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.47
USD
Quantity
Unit Price
1
$3.47
10
$3.40
25
$3.35
75
$3.29
150+
$3.21
Product Variant Information section