text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F2121AJFP#U0

R8C Series 20 MHz 96 kB Flash 5 kB SRAM SMT 16-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Renesas R5F2121AJFP#U0 - Technical Attributes
Attributes Table
Family Name: R8C
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 5kB
Speed: 20MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/LIN/SIO/SSU/UART/USART
Peripherals: POR/Voltage Detect/Watchdog
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,650
USA:
4,650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.21
USD
Quantity
Unit Price
1
$6.21
5
$6.16
20
$6.08
40
$6.04
100+
$5.95
Product Variant Information section