text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F212K2SNFP#V2

MCU 2.2/5V 8KB 32-LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Renesas R5F212K2SNFP#V2 - Technical Attributes
Attributes Table
Family Name: R8C/2K
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: LIN/UART
Peripherals: POR/PWM/Voltage Detect
Number Of Timers: 5
Supply Voltage: 2.2V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,209
USA:
7,209
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.00
USD
Quantity
Unit Price
1
$5.00
5
$4.93
20
$4.81
50
$4.73
125+
$4.60
Product Variant Information section