S912ZVHY64F1CLL in Tray by NXP | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S912ZVHY64F1CLL

S12 MagniV Series 4 kB RAM 64 kB Flash 32 MHz 16-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
NXP S912ZVHY64F1CLL - Technical Attributes
Attributes Table
Family Name: S12 MagniV
Core Processor: S12Z
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 73
InterfaceType / Connectivity: CANbus/I2C/LINbus/SCI/SPI
Peripherals: DMA/LCD/POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,300
USA:
6,300
1,710
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$636.30
USD
Quantity
Unit Price
90+
$7.07
Product Variant Information section