Manufacturer Part #
R5F10268ASP#55
Compact, low power, high function general-purpose MCU
Product Specification Section
Renesas R5F10268ASP#55 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Renesas R5F10268ASP#55 - Technical Attributes
Attributes Table
Core Processor: | RL78 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 768B |
Speed: | 24MHz |
No of I/O Lines: | 14 |
InterfaceType / Connectivity: | I2C/UART/USART |
Peripherals: | POR/PWM |
Number Of Timers: | 4 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount