| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Directional | No of Channels | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Hold Current [Ih] | Gate Trigger Current [Igt]-Max | Capacitance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252 | Qty Unit Price 2,500 $0.215 7,500 $0.21 12,500 $0.205 | 167,500 Ready to Ship! | 15 Weeks | 2351 | Reel | TO-252-3 (DPAK) | Surface Mount | |||||||||||||
| Qty Unit Price 10 $2.11 30 $2.08 100 $2.05 300 $2.02 1,000 $1.97 | 85,500 Ready to Ship! | 16 Weeks | 2215 | Bag | TO-220-3 (TO-220AB) | Sidac | Bi-Directional | 6 | 8V | 2.2A | 270V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Flange Mount | ||
| Qty Unit Price 5,000 $0.0245 15,000 $0.024 25,000 $0.0237 75,000 $0.0232 125,000 $0.0227 | 65,000 Ready to Ship! | 11 Weeks | 2521 | Reel | DO-35 (SOD-27) | Diac | Uni-Directional | 1 | 2A | 10µA | -40°C to +125°C | -40°C to +125°C | Through Hole | |||||||
| Qty Unit Price 2,500 $0.36 5,000 $0.355 7,500 $0.35 | 65,000 Ready to Ship! | 19 Weeks | 2538 | Reel | TO-252-3 (DPAK) | Triac | Bi-Directional | 1 | 1.3V | 600V | 10µA | 1.5mA | 3mA | -40°C to +110°C | -40°C to +150°C | Surface Mount | ||||
STMicroelectronics T835 Series 600 Vdrm 8 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Unit Price 1,000 $0.275 4,000 $0.27 15,000 $0.26 | 61,000 Ready to Ship! | 15 Weeks | 2305 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
STMicroelectronics BTA24 Series 800 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Unit Price 15 $1.66 40 $1.64 125 $1.61 400 $1.59 1,250 $1.55 | 57,817 Ready to Ship! | 15 Weeks | 2122 | Tube | TO-220-3 (TO-220AB) | Triac | Bi-Directional | 1 | 1.55V | 25A | 800V | 5µA | 80mA | 50mA | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
| Qty Unit Price 5,000 $0.021 15,000 $0.0205 25,000 $0.0203 75,000 $0.0198 125,000 $0.0194 | 55,000 Ready to Ship! | 11 Weeks | 2242 | Reel | DO-35 (SOD-27) | Diac | Bi-Directional | 32V | 2A | -40°C to +125°C | -40°C to +125°C | Through Hole | ||||||||
| Qty Unit Price 2,500 $0.345 5,000 $0.34 7,500 $0.335 12,500 $0.33 | 52,500 Ready to Ship! | 15 Weeks | 2241 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 25V | 5µA | 50mA | 40pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
STMicroelectronics P0102BL Series 100 Vdrm 0.25A Sensitive Silicon Controlled Rectifier - SOT-23-3L | Qty Unit Price 3,000 $0.0982 6,000 $0.0966 9,000 $0.0956 15,000 $0.0945 30,000 $0.0919 | 21,000 Ready to Ship! | 15 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||
STMicroelectronics SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB | Qty Unit Price 2,500 $0.215 5,000 $0.21 12,500 $0.205 | 17,500 Ready to Ship! | 15 Weeks | 2513 | Reel | SMB (DO-214AA) | Thyristor | Bi-Directional | 2 | 5V | 100A | 32V to 35V | 2µA | 150mA | 55pF | -40°C to +150°C | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 50 $1.08 200 $1.05 750 $1.02 1,250 $1.01 2,500 $0.97 | 13,000 Ready to Ship! | N/A | 2548 | Tube | ||||||||||||||||
| Qty Unit Price 2,500 $0.36 5,000 $0.355 10,000 $0.35 | 12,500 Ready to Ship! | 15 Weeks | 2522 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 50V | 5µA | 150mA | 60pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.385 5,000 $0.38 10,000 $0.375 | 12,500 Ready to Ship! | 15 Weeks | 2530 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 45pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.41 5,000 $0.405 7,500 $0.40 10,000 $0.395 | 12,500 Ready to Ship! | 15 Weeks | 2250 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.0925 5,000 $0.0909 10,000 $0.0894 12,500 $0.0889 37,500 $0.086 | 10,000 Ready to Ship! | 15 Weeks | 2232 | Bag | TO-92 | Through Hole | ||||||||||||||
| Qty Unit Price 2,500 $0.36 5,000 $0.355 10,000 $0.35 | 10,000 Ready to Ship! | 15 Weeks | 2541 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 35pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 5,000 $0.62 | 10,000 Ready to Ship! | 17 Weeks | 2545 | Reel | QFN-2 | Thyristor | Bi-Directional | 1 | 5V | 2.2A | 400V | 5µA | 150mA | 45pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 50 $0.36 150 $0.35 500 $0.345 1,500 $0.335 5,000 $0.32 | 9,000 Ready to Ship! | 16 Weeks | 2517 | Box | TO-92 | 4V | 2.2A | 220V | 150mA | Through Hole | ||||||||||
| Qty Unit Price 3,000 $0.30 6,000 $0.295 9,000 $0.29 | 9,000 Ready to Ship! | 15 Weeks | 2445 | Tube | TO-252-3 (DPAK) | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.415 5,000 $0.41 7,500 $0.405 | 7,500 Ready to Ship! | 15 Weeks | 2204 | Reel | SMB (DO-214AA) | 4V | 2.2A | 220V | 5µA | 150mA | Surface Mount | |||||||||
STMicroelectronics BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.445 200 $0.43 1,000 $0.42 2,000 $0.415 6,250 $0.40 | 7,400 Ready to Ship! | 15 Weeks | 2531 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
| Qty Unit Price 40 $0.545 125 $0.53 300 $0.525 1,250 $0.51 3,000 $0.49 | 6,000 Ready to Ship! | 16 Weeks | 2538 | Bag | TO-92 | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Through Hole | ||
| Qty Unit Price 100 $0.225 250 $0.22 1,000 $0.215 2,500 $0.21 10,000 $0.205 | 5,200 Ready to Ship! | 15 Weeks | 1636 | Tube | TO-251 (IPAK) | Through Hole | ||||||||||||||
| Qty Unit Price 1,000 $0.35 2,000 $0.345 3,000 $0.34 5,000 $0.335 10,000 $0.33 | 5,000 Ready to Ship! | N/A | 2440 | Reel | SOT-223 (TO-261-4) | Triac | Bi-Directional | 1 | 1.9V | 800mA | 600V | 10µA | 5mA | 10mA | -40°C to +110°C | -40°C to +150°C | 1 | Surface Mount | ||
STMicroelectronics T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252 | Qty Unit Price 2,500 $0.305 5,000 $0.30 12,500 $0.295 | 5,000 Ready to Ship! | 15 Weeks | 2534 | Reel | TO-252-3 (DPAK) | Surface Mount |
Added to Your Shopping Cart