Manufacturer Part #
T410-600H
T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - IPAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:75 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole | ||||||||||
Date Code: | 1636 |
Product Specification Section
STMicroelectronics T410-600H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T410-600H - Technical Attributes
Attributes Table
Package Style: | TO-251 (IPAK) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,700
USA:
7,700
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.225
150
$0.22
500
$0.215
2,000
$0.21
7,500+
$0.20
Product Variant Information section
Available Packaging
- Tube Qty: 3,000+ / Unit Price: $0.168 / Stock: 0 Qty: 75+$0.168 Stock: 0
- Tube Qty: 3,000+ / Unit Price: $0.22 / Stock: 0 Qty: 75+$0.22 Stock: 0
- TubeSelected Variant Qty: 1+ / Unit Price: $0.225 / Stock: 7,700 Qty: 1+$0.225 Stock: 7,700
- Tube Qty: 3,000+ / Unit Price: $0.22 / Stock: 0 Qty: 75+$0.22 Stock: 0
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole