Manufacturer Part #
P2600SCLRP
P2600S_L Series 150 mA 220 V SIDACtor® Protection Device - DO-214AA
Littelfuse P2600SCLRP - Product Specification
Shipping Information:
ECCN:
PCN Information:
The purpose of this project is to qualify EMC 2nd source of DO-214AA/AB/AC package for SIDACtor series.There are no significant changes in the assembly and process method. There will be no changes in the packing method. There is no change in mechanical specification or package outline dimension (POD).
Effective Jul 1st, 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our SIDACtor DO-214AC(SMA), DO-214AA(SMB) and DO-214AB(SMC) packages. The addition of an extra EMC supplier will improve the robustness of our supply chain and enhance security of supply for our customers. There will be no change to the datasheet specifications for the affected products. There will be no change to the form, fit, function, or reliability of the products.
B and C-rated DO-214AA SIDACtor® Devices Optimization Littelfuse would like to notify you of die grid design optimization only for B and C-rated SIDACtor® Devices in DO-214AA Package , there is NO change in active area of silicon, therefore the actual electrical performance stays identical to existing design.
Part Status:
Littelfuse P2600SCLRP - Technical Attributes
On-State Voltage [Vtm]: | 4V |
On State Current [It]-Typ: | 2.2A |
Off-State Voltage [Vdrm]: | 220V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 150mA |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount