Manufacturer Part #
SMP100LC-35
SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB
Product Specification Section
STMicroelectronics SMP100LC-35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMP100LC-35 - Technical Attributes
Attributes Table
Type: | Thyristor |
Directional: | Bi-Directional |
No of Channels: | 2 |
On-State Voltage [Vtm]: | 5V |
On State Current [It]-Typ: | 100A |
Off-State Voltage [Vdrm]: | 32V to 35V |
Off-State Current [Idrm]: | 2µA |
Hold Current [Ih]: | 150mA |
Capacitance: | 55pF |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.265
5,000
$0.26
7,500
$0.255
10,000
$0.255
12,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount