
Manufacturer Part #
DB3
DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35
Product Specification Section
STMicroelectronics DB3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics DB3 - Technical Attributes
Attributes Table
Type: | Diac |
Directional: | Bi-Directional |
On-State Voltage [Vtm]: | 32V |
On State Current [It]-Typ: | 2A |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
105,000
USA:
105,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0228
15,000
$0.0222
25,000
$0.022
75,000
$0.0215
125,000+
$0.021
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole