P3203ACL in Bag by Littelfuse | Protection Thyristors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P3203ACL

P3203A_L Series 150 mA 270 V Balanced Three-Chip SIDACtor® Device - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Littelfuse P3203ACL - Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 6
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 270V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 70pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.05
USD
Quantity
Unit Price
1
$2.05
30
$2.01
100
$1.98
300
$1.96
1,000+
$1.90
Product Variant Information section