text.skipToContent text.skipToNavigation

Référence fabricant

74AHC1G86GW,125

74AHC Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate - TSSOP-5

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2335
Product Specification Section
Nexperia 74AHC1G86GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 4.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AHC1G86GW are high-speed Si-gate CMOS devices which provide a 2-input EXCLUSIVE-OR function. The device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Specified from -40 Cel to +125 Cel

View the 74AHC1G86 family of Exclusive OR Gates

Pricing Section
Stock global :
90 000
d’Allemagne (En ligne seulement):
90 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
75,60 $
USD
Quantité
Prix unitaire
3 000
$0.0252
9 000
$0.0246
15 000
$0.0243
30 000
$0.0239
60 000+
$0.0233
Product Variant Information section