text.skipToContent text.skipToNavigation

Référence fabricant

74AHC1G86GV,125

74AHC Series 5.5 V High Speed 2-Input EXCLUSIVE-OR Gate - SC-74A

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2251
Product Specification Section
Nexperia 74AHC1G86GV,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Style d'emballage :  SC-74A (TSOP-5, SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AHC1G86GV are high-speed Si-gate CMOS devices which provide a 2-input EXCLUSIVE-OR function. The device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Specified from -40 Cel to +125 Cel

View the 74AHC1G86 family of Exclusive OR Gates

Pricing Section
Stock global :
39 000
d’Allemagne (En ligne seulement):
39 000
Sur commande :Order inventroy details
27 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
83,10 $
USD
Quantité
Prix unitaire
3 000
$0.0277
9 000
$0.027
15 000
$0.0267
30 000
$0.0263
60 000+
$0.0256
Product Variant Information section