Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Current Rating | Frequency Range | Inductance | Current Ratio | DC Resistance | Termination Style | Weight | Length | Width | Height - Max | Mounting Feature |
Qty Unit Price 900 $1.00 | 8,100 Ready to Ship! | 30 Weeks | 2421 | Reel | Invasive | 20mA | 1MHz | 2mH | 0.75mΩ | 7.21mm | 8.38mm | 5.5mm | Surface Mount | ||||
Qty Unit Price 60 $3.12 120 $3.09 180 $3.07 240 $3.04 | 900 Ready to Ship! | 17 Weeks | 2510 | Tray | 20A | 20kHz to 200kHz | 80mH | 200:1 | 200Ω | PC Pin | 17.01mm | 9.9mm | 20.32mm | Through Hole | |||
Qty Unit Price 80 $5.10 | 560 Ready to Ship! | 21 Weeks | 2451 | Tray | Invasive | 37A | 10kHz to 200kHz | 20mH | 100:1 | 1.4Ω | Solder | 14.35mm | 19.05mm | 19.05mm | Through Hole | ||
Qty Unit Price 1 $4.51 10 $4.41 15 $4.42 25 $4.35 40 $4.36 50 $4.29 100 $4.30 125 $4.18 250 $4.18 | 348 Ready to Ship! | 18 Weeks | 2336 | Tray | Through Hole | ||||||||||||
Qty Unit Price 60 $2.69 120 $2.67 180 $2.65 240 $2.64 300 $2.60 | 60 Ready to Ship! | 17 Weeks | 2235 | Tray | 20A | 20kHz to 200kHz | 5mH | 50:1 | 50Ω | PC Pin | 17.01mm | 9.91mm | 20.32mm | Through Hole | |||
Qty Unit Price 126 $3.46 252 $3.54 378 $3.52 504 $3.50 630 $3.46 | 0 | 18 Weeks | Box | Non-Invasive | 25A | 20kHz to 200kHz | 14mH | 1.55Ω | PC Pin | 17.53mm | 9.78mm | 23.24mm | Through Hole | ||||
Zettler Magnetics XZM Series 50 A 60 Hz Through Hole Precision Current Sense Transformer | Qty Unit Price 1 $4.02 10 $3.94 25 $3.88 75 $3.81 150 $3.72 | 0 | N/A | Bulk | Current Sense Transformer | 50A | 50Hz to 60Hz | PC Pin | 23mm | 23mm | 20mm | Through Hole | |||||
Qty Unit Price 1,000 $0.83 | 0 | N/A | Reel | 10mA | 50kHz to 500kHz | 8mH | 34Ω | Gull Wing | 0.34 g | 7.2mm | 8.3mm | 5.4mm | Surface Mount | ||||
Qty Unit Price 600 $1.73 | 0 | 13 Weeks | Reel | ||||||||||||||
Qty Unit Price 900 $1.17 | 0 | 17 Weeks | Reel | ||||||||||||||
Qty Unit Price 900 $2.02 | 0 | 16 Weeks | Reel | ||||||||||||||
Pulse Electronics PA1005QNL Series 20 kHz to 1 MHz 20 A 80 µH SMT Current Sense Transformer | Qty Unit Price 900 $1.51 1,800 $0.86 | 0 | 16 Weeks | Reel | Invasive | 20mA | 80µH | 1:20 | 0.75mΩ | Surface Mount | |||||||
Pulse Electronics PA1005 Series 500 µH 20 A 1MHz Surface Mount Current Sense Transformer | Qty Unit Price 900 $1.67 | 0 | 16 Weeks | Reel | Invasive | 20mA | 1MHz | 500µH | 1:50 | 0.75Ω | 0.014 oz (0.4 g) | 7.21mm | 8.38mm | 5.5mm | Surface Mount | ||
Qty Unit Price 1,800 $1.93 | 0 | 13 Weeks | Reel | ||||||||||||||
Qty Unit Price 120 $1.56 240 $1.55 360 $1.54 480 $1.53 600 $1.51 | 0 | 9 Weeks | Tray | Invasive | 20mA | 1MHz | 180µH | 1:30 | 0.75mΩ | 7.21mm | 8.38mm | 5.5mm | Surface Mount | ||||
Qty Unit Price 120 $1.53 240 $1.52 360 $1.51 480 $1.50 600 $1.48 | 0 | 11 Weeks | Tray | ||||||||||||||
Qty Unit Price 30 $2.43 60 $2.41 90 $2.39 150 $2.37 300 $2.33 | 0 | 26 Weeks | Tube | ||||||||||||||
Qty Unit Price 30 $1.81 60 $1.79 120 $1.78 150 $1.77 300 $1.03 450 $1.73 750 $1.01 1,200 $0.975 | 0 | 14 Weeks | Tube | Invasive | 25mA | 500kHz | 18mH | 2Ω | PC Pin | 7 grams | 17.6mm | 15.2mm | 12mm | Through Hole | |||
Qty Unit Price 40 $2.93 | 0 | 9 Weeks | Tube | Invasive | 15mA | 50kHz to 500kHz | 1:1:100 | 1.15Ω | 12.57mm | 12.45mm | 7.11mm | Surface Mount |
Added to Your Shopping Cart