PE-51688NL in Tray by Pulse Electronics | Current Sense Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-51688NL

THT Series 20 A 200kHz 80 mH Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Pulse Electronics PE-51688NL - Technical Attributes
Attributes Table
Current Rating: 20A
Frequency Range: 20kHz to 200kHz
Inductance: 80mH
Current Ratio: 200:1
DC Resistance: 200Ω
Termination Style: PC Pin
Length: 17.01mm
Width: 9.9mm
Height - Max: 20.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.20
USD
Quantity
Unit Price
60
$3.12
120
$3.09
180
$3.07
240
$3.04
300+
$1.96
Product Variant Information section