
Manufacturer Part #
PA1005.020QNLT
PA1005QNL Series 20 kHz to 1 MHz 20 A 80 µH SMT Current Sense Transformer
Product Specification Section
Pulse Electronics PA1005.020QNLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA1005.020QNLT - Technical Attributes
Attributes Table
Type: | Invasive |
Current Rating: | 20mA |
Inductance: | 80µH |
Current Ratio: | 1:20 |
DC Resistance: | 0.75mΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
900
$1.51
1,800+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount