PA1005.030QNL in Tray by Pulse Electronics | Current Sense Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1005.030QNL

CURR SENSE XFMR 1:30 20A SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA1005.030QNL - Technical Attributes
Attributes Table
Type: Invasive
Current Rating: 20mA
Frequency Range: 1MHz
Inductance: 180µH
Current Ratio: 1:30
DC Resistance: 0.75mΩ
Length: 7.21mm
Width: 8.38mm
Height - Max: 5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1680
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,713.60
USD
Quantity
Unit Price
120
$1.06
240
$1.05
360
$1.04
600+
$1.02
Product Variant Information section