

Manufacturer Part #
53200C
Current Transformers 10A CURR SENSE TXFR 1200 SM
Product Specification Section
Murata Power Solutions 53200C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 53200C - Technical Attributes
Attributes Table
Current Rating: | 10mA |
Frequency Range: | 50kHz to 500kHz |
Inductance: | 8mH |
DC Resistance: | 34Ω |
Termination Style: | Gull Wing |
Weight: | 0.34 g |
Length: | 7.2mm |
Width: | 8.3mm |
Height - Max: | 5.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount