PE-67100NL in Tray by Pulse Electronics | Current Sense Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-67100NL

Board Mount Current Sensors THT Current Sense 20mH 56Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Pulse Electronics PE-67100NL - Technical Attributes
Attributes Table
Type: Invasive
Current Rating: 37A
Frequency Range: 10kHz to 200kHz
Inductance: 20mH
Current Ratio: 100:1
DC Resistance: 1.4Ω
Termination Style: Solder
Length: 14.35mm
Width: 19.05mm
Height - Max: 19.05mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.80
USD
Quantity
Unit Price
80
$3.36
160
$3.32
240+
$3.28
Product Variant Information section