Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Rated Power | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,500 $0.0748 7,500 $0.0721 25,000 $0.0693 50,000 $0.0677 100,000 $0.0648 | 1,907,500 Ready to Ship! | 14 Weeks | 2413 | Reel | SOD-123F | Surface Mount | ||||||||||||||
Qty Web Price | 1,207,500 Ready to Ship! | 14 Weeks | 2349 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 50V | 1.8µs | Surface Mount | |||||||||
SBR2A40P1Q-7 Diodes Incorporated SBR2A40P 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 | Qty Web Price 3,000 $0.122 6,000 $0.119 9,000 $0.118 12,000 $0.117 15,000 $0.114 | 981,000 Ready to Ship! | 8 Weeks | 2315 | Reel | POWERDI-123 | 2A | 100µA | 0.45V | 40V | Surface Mount | |||||||||
Qty Web Price 5,000 $0.0877 10,000 $0.0854 15,000 $0.0842 20,000 $0.0833 25,000 $0.0804 | 860,000 Ready to Ship! | 14 Weeks | 2426 | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0195 30,000 $0.0189 40,000 $0.0187 100,000 $0.0181 150,000 $0.0176 | 670,000 Ready to Ship! | 6 Weeks | 2403 | Reel | SOD-323F (SC-90) | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0341 9,000 $0.0329 15,000 $0.0323 45,000 $0.0311 75,000 $0.03 | 429,000 Ready to Ship! | 12 Weeks | 2422 | Reel | ||||||||||||||||
BAV99Q-7-F Diodes Incorporated BAV99 Series 75 V 300 mA 350 mW Surface Mount Dual Switching Diode - SOT-23 | Qty Web Price 3,000 $0.0199 9,000 $0.0192 30,000 $0.0185 60,000 $0.0181 120,000 $0.0173 | 405,000 Ready to Ship! | 8 Weeks | 2414 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||
Qty Web Price 5,000 $0.0293 15,000 $0.0282 20,000 $0.028 50,000 $0.0271 75,000 $0.0262 | 305,000 Ready to Ship! | 12 Weeks | 2414 | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.0592 15,000 $0.057 20,000 $0.0565 50,000 $0.0547 75,000 $0.053 | 240,000 Ready to Ship! | 14 Weeks | 2427 | Reel | SMA (DO-214AC, SOD-106) | Silicon | Single | 1A | 5µA | 1.3V | 1000V | 500ns | 15pF | 30A | -50°C to +150°C | 1 | Surface Mount | |||
Qty Web Price 10,000 $0.0451 20,000 $0.044 30,000 $0.0434 40,000 $0.0429 50,000 $0.0416 | 180,000 Ready to Ship! | 8 Weeks | 2316 | Reel | SOD-123W | Standard | Single | 1A | 5µA | 1.3V | 600V | 150ns | 1A | 30A | -55°C to +175°C | 1 | Surface Mount | |||
Qty Web Price 5,000 $0.0503 10,000 $0.0491 15,000 $0.0484 25,000 $0.0475 50,000 $0.0456 | 170,000 Ready to Ship! | 8 Weeks | 2350 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | |||||||||
Qty Web Price 7,500 $0.0515 15,000 $0.0502 22,500 $0.0495 30,000 $0.049 37,500 $0.0474 | 145,000 Ready to Ship! | 6 Weeks | 2402 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 400V | 1.8µs | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0442 20,000 $0.0431 30,000 $0.0425 40,000 $0.0421 50,000 $0.0407 | 140,000 Ready to Ship! | 8 Weeks | 2312 | Reel | Glass Passivated | Single | 1A | 5µA | 1.1V | 600V | 250ns | 6pF | 30A | -55°C to +150°C | 1 | Surface Mount | ||||
Qty Web Price 3,000 $0.0644 6,000 $0.0628 12,000 $0.0612 15,000 $0.0607 45,000 $0.0577 | 129,000 Ready to Ship! | 20 Weeks | 2419 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.205 6,000 $0.198 9,000 $0.196 12,000 $0.194 15,000 $0.189 | 126,000 Ready to Ship! | 16 Weeks | 2424 | Reel | ||||||||||||||||
Qty Web Price 3,500 $0.135 7,000 $0.132 10,500 $0.131 14,000 $0.13 17,500 $0.126 | 101,500 Ready to Ship! | N/A | 2436 | Reel | ||||||||||||||||
Qty Web Price 5,000 $0.0198 15,000 $0.0191 25,000 $0.0188 50,000 $0.0183 100,000 $0.0177 | 100,000 Ready to Ship! | 8 Weeks | 2422 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 600V | 200ns | Through Hole | |||||||||
Qty Web Price 850 $0.152 2,550 $0.147 3,400 $0.146 8,500 $0.142 12,750 $0.138 | 96,050 Ready to Ship! | 8 Weeks | 2416 | Reel | SMC (DO-214AB) | 3A | 10µA | 1.3V | 800V | 500ns | Surface Mount | |||||||||
Qty Web Price 5,000 $0.0465 10,000 $0.0454 15,000 $0.0447 25,000 $0.0439 50,000 $0.0422 | 85,000 Ready to Ship! | 14 Weeks | 2422 | Reel | SMA (DO-214AC, SOD-106) | Single | 1A | 5µA | 1.3V | 800V | 500ns | 15pF | 30A | -55°C to +150°C | 1 | Surface Mount | ||||
Qty Web Price 5,000 $0.28 | 70,000 Ready to Ship! | N/A | 2416 | Ammo Pack | SOD-57 | 250mA | 2µA | 2.4V | 2000V | 300ns | Through Hole | |||||||||
Qty Web Price 10,000 $0.0195 30,000 $0.0189 40,000 $0.0187 100,000 $0.0181 150,000 $0.0176 | 70,000 Ready to Ship! | 6 Weeks | 2403 | Reel | SOD-323F (SC-90) | Surface Mount | ||||||||||||||
Qty Web Price 7,500 $0.0572 15,000 $0.0558 22,500 $0.055 37,500 $0.054 75,000 $0.052 | 60,000 Ready to Ship! | N/A | 2313 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 100V | 150ns | Surface Mount | |||||||||
Qty Web Price 7,500 $0.104 15,000 $0.101 22,500 $0.0985 | 45,000 Ready to Ship! | 18 Weeks | 2341 | Reel | ||||||||||||||||
Qty Web Price 1,800 $0.055 5,400 $0.0528 9,000 $0.0518 18,000 $0.0505 36,000 $0.0485 | 45,000 Ready to Ship! | 8 Weeks | 2402 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
Qty Web Price 5,000 $0.0338 10,000 $0.033 20,000 $0.0322 25,000 $0.032 75,000 $0.0304 | 40,000 Ready to Ship! | 18 Weeks | 2334 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 200V | 200ns | Through Hole |
Added to Your Shopping Cart