text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3K-E3/57T

RS3K Series 800 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay RS3K-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 500ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The RS3K-E3/57T is low profile glass passivated surface mount switching Rectifier.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Converters
  • Inverters
  • Consumer electronics
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
69,700
Germany (Online Only):
69,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.65
USD
Quantity
Unit Price
850
$0.109
2,550
$0.106
3,400
$0.105
8,500
$0.103
12,750+
$0.10
Product Variant Information section