text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1JDF-13

RS1J Series 600 V 1A 250 ns Standard General Purpose Diode D-Flat

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2312
Product Specification Section
Diodes Incorporated RS1JDF-13 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 6pF
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
Germany (Online Only):
140,000
3,680,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$442.00
USD
Quantity
Web Price
10,000
$0.0442
20,000
$0.0431
30,000
$0.0425
40,000
$0.0421
50,000+
$0.0407