
Manufacturer Part #
1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Product Specification Section
Diodes Incorporated 1N4937-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 1N4937-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 200ns |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
70,000
USA:
70,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0209
15,000
$0.0204
20,000
$0.0203
50,000
$0.0199
75,000+
$0.0195
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole