Manufacturer Part #
BY203-20STAP
BY203-20S Series 1200 V 250 mAFast Avalanche Sinterglass Diode - SOD-57
Product Specification Section
Vishay BY203-20STAP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BY203-20STAP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 250mA |
Reverse Current-Max: | 2µA |
Forward Voltage: | 2.4V |
Reverse Voltage-Max [Vrrm]: | 2000V |
Reverse Recovery Time-Max: | 300ns |
Package Style: | SOD-57 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
65,000
Germany (Online Only):
65,000
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
SOD-57
Mounting Method:
Through Hole