text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1B-E3/5AT

RS1B Series 100 V 150 ns Surface Mount Fast Switching Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Vishay RS1B-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 150ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.00
USD
Quantity
Unit Price
7,500
$0.0276
15,000
$0.0272
22,500
$0.0269
30,000
$0.0268
37,500+
$0.0262
Product Variant Information section