Part Details | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | 3dB Bandwidth-Min | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Output Type | Power Supply Rejection Ratio | Operating Temp Range | DC Voltage Gain | Phase Margin | Low Noise | Output Current | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,500 $0.0427 10,000 $0.0408 37,500 $0.0392 62,500 $0.0385 125,000 $0.0366 | 2,990,000 Ready to Ship! | 8 Weeks | 2404 | Reel | SOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150nA | 3V to 30V | 85dB | 0.7mA | 0°C to 70°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Web Price 2,500 $0.0837 5,000 $0.0815 7,500 $0.0803 12,500 $0.0787 25,000 $0.0754 | 2,605,000 Ready to Ship! | 10 Weeks | 2413 | Reel | SOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150pA | 3V to 30V | 85dB | 1.2mA | -40°C to +125°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Web Price 2,500 $0.0427 10,000 $0.0408 37,500 $0.0392 62,500 $0.0385 125,000 $0.0366 | 2,480,000 Ready to Ship! | 10 Weeks | 2322 | Reel | SOIC-8 | General Purpose | 2 | 0.6V/µs | 5mV | 1.1MHz | 150nA | 3V to 30V | 85dB | 0.7mA | 100dB | -40°C to +105°C | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Web Price 2,500 $0.0606 7,500 $0.0582 10,000 $0.0576 25,000 $0.0557 37,500 $0.0538 | 1,945,000 Ready to Ship! | 8 Weeks | 2343 | Reel | SOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150nA | 3V to 30V | 85dB | 0.7mA | 0°C to 70°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Web Price 4,000 $0.11 8,000 $0.108 12,000 $0.107 16,000 $0.106 20,000 $0.103 | 1,792,000 Ready to Ship! | 10 Weeks | 2418 | Reel | MSOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150pA | 3V to 30V | 85dB | 1.2mA | -40°C to +125°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Web Price 2,500 $0.0623 10,000 $0.0596 25,000 $0.0578 62,500 $0.0561 100,000 $0.0536 | 1,627,500 Ready to Ship! | 10 Weeks | 2344 | Reel | SOIC-14 | General Purpose | 4 | 0.4V/µs | 5mV | 1.3MHz | 100nA | 3V to 30V | 400mW | 80dB | 1.5mA | 110dB | -40°C to +105°C | 40nV/√Hz | 70mA | Surface Mount | ||||||
Qty Web Price 2,500 $0.0855 5,000 $0.0833 7,500 $0.082 12,500 $0.0804 25,000 $0.077 | 1,585,000 Ready to Ship! | 10 Weeks | 2412 | Reel | SOIC-8 | General Purpose | 2 | 0.6V/µs | 5mV | 1.1MHz | 150nA | 3V to 30V | 85dB | 0.7mA | 100dB | -40°C to +105°C | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Web Price 2,500 $0.0784 7,500 $0.0756 25,000 $0.0726 50,000 $0.0709 100,000 $0.0679 | 1,577,500 Ready to Ship! | 10 Weeks | 2320 | Reel | TSSOP-14 | Surface Mount | ||||||||||||||||||||
Qty Web Price 2,500 $0.0829 5,000 $0.0807 7,500 $0.0795 12,500 $0.0779 25,000 $0.0747 | 1,562,500 Ready to Ship! | 10 Weeks | 2409 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||||||
Qty Web Price 2,500 $0.0574 10,000 $0.0549 25,000 $0.0533 62,500 $0.0517 100,000 $0.0494 | 1,327,500 Ready to Ship! | 10 Weeks | 2403 | Reel | SOIC-14 | Surface Mount | ||||||||||||||||||||
Qty Web Price 2,500 $0.0427 10,000 $0.0408 37,500 $0.0392 62,500 $0.0385 125,000 $0.0366 | 1,217,500 Ready to Ship! | 10 Weeks | 2421 | Reel | SOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150pA | 3V to 30V | 85dB | 1.2mA | -40°C to +125°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Web Price 2,500 $0.0879 7,500 $0.0844 10,000 $0.0835 25,000 $0.0808 37,500 $0.0781 | 1,215,000 Ready to Ship! | 8 Weeks | 2418 | Reel | SOIC-8 | General Purpose | 2 | 0.6V/µs | 7mV | -250nA | 3V to 32V | 70dB | 1.5mA | 100dB | 0°C to 70°C | 40mA | Surface Mount | |||||||||
Qty Web Price 3,000 $0.154 9,000 $0.15 12,000 $0.149 30,000 $0.145 45,000 $0.142 | 1,206,000 Ready to Ship! | 20 Weeks | 2417 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 1V/µs | 6mV | 3MHz | 200nA | 2.7V to 12V | 80dB | 0.95mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 25nV/√Hz | Surface Mount | ||||||
Qty Web Price 2,500 $0.52 | 1,110,000 Ready to Ship! | 20 Weeks | 2413 | Reel | SOIC-8 | General Purpose | 2 | 1.3V/µs | 3mV | 4MHz | 100nA | 2.7V to 12V | 80dB | 2mA | Rail to Rail | -40°C to +125°C | 68° | 9nV/√Hz | 80mA | Surface Mount | ||||||
Qty Web Price 2,500 $0.0667 10,000 $0.0638 25,000 $0.0619 62,500 $0.0601 100,000 $0.0574 | 1,027,500 Ready to Ship! | 8 Weeks | 2351 | Reel | SOIC-14 | Low Power | 4 | 0.4V/µs | 7mV | 1.3MHz | 100pA | 3V to 30V | 400mW | 80dB | 1.5mA | 0°C to 70°C | 100dB | 40nV/√Hz | 70mA | Surface Mount | ||||||
AS331KTR-G1 Diodes Incorporated AS331 Series 36 V 250 nA Single Precision Voltage Comparator - SOT-23-5 | Qty Web Price 3,000 $0.0751 6,000 $0.0731 9,000 $0.072 15,000 $0.0706 30,000 $0.0678 | 963,000 Ready to Ship! | 8 Weeks | 2321 | Reel | SOT-23-5 (SOT-25) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.485 6,000 $0.48 9,000 $0.47 12,000 $0.47 15,000 $0.455 | 963,000 Ready to Ship! | 20 Weeks | 2347 | Reel | SOT-23-5 (SOT-25) | 1 | 50V/ms | 2mV | Surface Mount | |||||||||||||||||
Qty Web Price 2,500 $0.106 5,000 $0.103 10,000 $0.101 12,500 $0.0999 37,500 $0.0949 | 945,000 Ready to Ship! | 8 Weeks | 2417 | Reel | SOIC-8 | General Purpose | 2 | 0.6V/µs | 7mV | 1MHz | -500nA | 3V to 32V | 70dB | 1.5mA | 100dB | -40°C to +105°C | 60mA | 1 | Surface Mount | |||||||
Qty Web Price 2,500 $0.0901 5,000 $0.0878 7,500 $0.0864 12,500 $0.0847 25,000 $0.0812 | 900,000 Ready to Ship! | 10 Weeks | 2427 | Reel | SOIC-14 | Low Power | 4 | 0.4V/µs | 7mV | 1.3MHz | 150pA | 3V to 30V | 80dB | 1.5mA | -40°C to +125°C | 100dB | 40nV/√Hz | 70mA | Surface Mount | |||||||
Qty Web Price 2,500 $0.122 7,500 $0.119 12,500 $0.117 37,500 $0.114 62,500 $0.111 | 890,000 Ready to Ship! | 10 Weeks | 2352 | Reel | SOIC-8 | Low Noise | 2 | 7V/µs | 2mV | 15MHz | 750nA | ±15V | 100dB | 5mA | -40°C to +125°C | 100dB | 55° | 4.5nV/√Hz | 29mA | Surface Mount | ||||||
Qty Web Price 3,000 $0.0948 9,000 $0.0913 15,000 $0.0897 45,000 $0.0863 75,000 $0.0834 | 858,000 Ready to Ship! | 10 Weeks | 2420 | Reel | SOT-23-5 (SOT-25) | Low Power | 1 | 0.4V/µs | 4mV | 0.8MHz | 150nA | 3V to 30V | 85dB | 600µA | 110dB | -40°C to +125°C | 60° | 40nV/√Hz | 40mA | 1 | Surface Mount | |||||
Qty Web Price 2,500 $0.0793 5,000 $0.0773 10,000 $0.0753 12,500 $0.0747 37,500 $0.0709 | 802,500 Ready to Ship! | 10 Weeks | 2413 | Reel | SOIC-14 | Surface Mount | ||||||||||||||||||||
Qty Web Price 2,500 $0.0427 10,000 $0.0408 37,500 $0.0392 62,500 $0.0385 125,000 $0.0366 | 795,000 Ready to Ship! | 10 Weeks | 2402 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||||||
Qty Web Price 2,500 $0.0933 5,000 $0.0908 7,500 $0.0894 12,500 $0.0877 25,000 $0.084 | 765,000 Ready to Ship! | 8 Weeks | 2414 | Reel | SOIC-14 | Low Power | 4 | 0.4V/µs | 7mV | 1.3MHz | 100pA | 3V to 30V | 400mW | 80dB | 1.5mA | 0°C to 70°C | 100dB | 40nV/√Hz | 70mA | Surface Mount | ||||||
Qty Web Price 2,500 $0.0606 10,000 $0.0579 25,000 $0.0562 62,500 $0.0546 100,000 $0.0522 | 685,000 Ready to Ship! | 10 Weeks | 2346 | Reel | SOIC-14 | Surface Mount |
Added to Your Shopping Cart