Manufacturer Part #
LM2904DT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2413 |
STMicroelectronics LM2904DT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics LM2904DT - Technical Attributes
Amplifier Type: | Low Power |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 150pA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 1.2mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Low Noise: | 55nV/√Hz |
Output Current: | 60mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ST LM2904DT is a High Gain Low Power Dual Operational Amplifier. It is offered in an 8 pin SOIC package.
The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world
Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.
This circuit consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically for automotive and industrial control system. It operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. For example, these circuits can be directly supplied from the standard +5 V which is used in logic systems and will easily provide the required interface electronics without requiring any additional power supply. In the linear mode the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from a single power supply.
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0402 / Stock: 1,247,500 Qty: 2,500+$0.0402 Stock: 1,247,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0776 / Stock: 2,517,500 Qty: 2,500+$0.0776 Stock: 2,517,500
- Reel Qty: 10,000+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0776 / Stock: 197,500 Qty: 2,500+$0.0776 Stock: 197,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount