Manufacturer Part #
MC33078DT
MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics MC33078DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MC33078DT - Technical Attributes
Attributes Table
Amplifier Type: | Low Noise |
No of Channels: | 2 |
Slew Rate-Nom: | 7V/µs |
Input Offset Voltage-Max: | 2mV |
Gain Bandwidth Product: | 15MHz |
Average Bias Current-Max: | 750nA |
Supply Voltage: | ±15V |
Common Mode Rejection Ratio: | 100dB |
Supply Current: | 5mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Phase Margin: | 55° |
Low Noise: | 4.5nV/√Hz |
Output Current: | 29mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MC33078DT is a low noise monolithic dual operational amplifier, particularly well suited for audio applications.
Features:
- Low voltage noise: 4.5 nV/√Hz
- High gain bandwidth product: 15 MHz
- High slew rate: 7 V/μs
- Low distortion: 0.002%
- Large output voltage swing: +14.3 V / -14.6 V
- Low input offset voltage
- Excellent frequency stability
- ESD protection 2 kV
- Macromodel included in this specification
Applications:
- Industrial
- Automobile
Pricing Section
Global Stock:
840,000
Germany (Online Only):
840,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.117
7,500
$0.115
12,500
$0.114
25,000
$0.113
50,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount