Manufacturer Part #
LM2901DT
LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2346 |
Product Specification Section
STMicroelectronics LM2901DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2901DT - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2901DT device consists of four independent precision voltage comparators. All these comparators are designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
These comparators also have a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
Features:
- Wide single supply voltage range or dual supplies for all devices: +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (1.1 mA) independent of supply voltage (1.4 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
657,500
Germany (Online Only):
657,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.056
5,000
$0.055
10,000
$0.0541
12,500
$0.0538
37,500+
$0.0521
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0798 / Stock: 102,500 Qty: 2,500+$0.0798 Stock: 102,500
- Reel Qty: 10,000+ / Unit Price: $0.0798 / Stock: 0 Qty: 2,500+$0.0798 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0608 / Stock: 0 Qty: 2,500+$0.0608 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.056 / Stock: 657,500 Qty: 2,500+$0.056 Stock: 657,500
- Reel Qty: 10,000+ / Unit Price: $0.0798 / Stock: 0 Qty: 2,500+$0.0798 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0798 / Stock: 0 Qty: 2,500+$0.0798 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount