
Manufacturer Part #
TS922IDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TS922IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS922IDT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 1.3V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 100nA |
Supply Voltage: | 2.7V to 12V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 2mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 68° |
Low Noise: | 9nV/√Hz |
Output Current: | 80mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
985,000
USA:
985,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.51
5,000
$0.505
7,500+
$0.495
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.51 / Stock: 985,000 Qty: 2,500+$0.51 Stock: 985,000
- Reel Qty: 5,000+ / Unit Price: $0.51 / Stock: 0 Qty: 2,500+$0.51 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.51 / Stock: 0 Qty: 2,500+$0.51 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.51 / Stock: 132,500 Qty: 2,500+$0.51 Stock: 132,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount