Manufacturer Part #
TS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
Product Specification Section
STMicroelectronics TS951ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS951ILT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 6mV |
Gain Bandwidth Product: | 3MHz |
Average Bias Current-Max: | 200nA |
Supply Voltage: | 2.7V to 12V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 0.95mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 80dB |
Phase Margin: | 60° |
Low Noise: | 25nV/√Hz |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The TS951ILT is a rail-to-rail BiCMOS operational amplifiers optimized and fully specified for 3 V and 5 V operation.
The TS951 is housed in the space-saving 5-pin SOT23 package that makes it well-suited for battery-powered systems. This micropackage simplifies the PC board design because of its ability to be placed in tight spaces (outside dimensions are: 2.8 mm x 2.9 mm).
Features:
- Rail-to-rail input common-mode voltage range
- Rail-to-rail output voltage swing
- Operating from 2.7 V to 12 V
- High-speed (3 MHz, 1 V/μs)
- Low consumption (0.9 mA at 3 V)
- Supply voltage rejection ratio: 80 dB
- Latch-up immunity
- Available in SOT-23-5 micropackage
Applications:
- Set-top boxes
- Laptop/notebook computers
- Transformer/line drivers
- Personal entertainment (CD players)
- Portable communications (cell phones, pagers)
- Instrumentation and sensoring
- Digital-to-analog converter buffers
- Portable headphone speaker drivers
Pricing Section
Global Stock:
1,140,000
Germany (Online Only):
1,140,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.149
9,000
$0.146
12,000
$0.145
30,000
$0.143
45,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount