Manufacturer Part #
TS931BILT
TS93xB Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
Product Specification Section
STMicroelectronics TS931BILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS931BILT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Slew Rate-Nom: | 50V/ms |
Input Offset Voltage-Max: | 2mV |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The TS931BILT is a (single, dual and quad) series are operational amplifiers that can operate with voltages as low as 2.7 V and reach a 2.9 Vpp output swing with RL = 100 kΩ when supplied at 3 V. Offering a typical consumption of only 20 μA, these devices are particularly well-suited to battery-powered applications.
Features:
- Rail-to-rail output voltage swing
- Micropower consumption (20 μA)
- Single supply operation (2.7 to 10 V)
- Low offset (2 mV max. for TS93xB)
- CMOS inputs
- Ultra low input bias current (1 pA)
- ESD protection (2 kV)
- Latch-up immunity (class A)
- Available in SOT23-5 micropackage
- Automotive grade
Applications:
- Battery-powered systems
- Portable communication systems
- Alarms, smoke detectors
- Instrumentation and sensoring
- PH meters
- Digital scales
- Automotive
Pricing Section
Global Stock:
1,107,000
Germany (Online Only):
1,107,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.45
6,000
$0.445
9,000
$0.44
15,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount