Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Oscillator Type | Operating Frequency | Frequency Stability | Supply Voltage | Supply Current | Symmetry | Load Capacitance | Output Type | Operating Temp Range | Duty Cycle-Max | Rise Time | Fall Time | Dimension | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.38 | 138,000 Ready to Ship! | 12 Weeks | 2229 | Reel | ||||||||||||||||||
Abracon ASDK Series 32.768 kHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Ceramic Crystal Oscillator | Qty Unit Price 1,000 $0.41 | 134,002 Ready to Ship! | 12 Weeks | 2404 | Reel | 32.768kHz | ±25ppm | 1.8V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.95mm | Surface Mount | |||||||||||
Abracon ASE Series 12 MHz 3.2 x 2.5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.70 | 29,000 Ready to Ship! | N/A | 2442 | Reel | 12MHz | ±100ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.785 | 25,000 Ready to Ship! | 7 Weeks | 2411 | Reel | SMD-4 | XO Standard | 8MHz | ±50ppm | 2.97V to 3.63V | 7mA | 45% to 55% | 15pF | HCMOS/TTL | -20°C to +70°C | 6ns | 6ns | L 7mm x W 5mm x H 1.8mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.785 | 25,000 Ready to Ship! | 7 Weeks | 2332 | Reel | XO Standard | 25MHz | ±50ppm | 3.3V | 40mA | HCMOS/TTL | -40°C to +85°C | L 7mm x W 5mm x H 1.8mm | Surface Mount | |||||||||
ECS Inc. ECS-1612MV Series 25MHz 1.6x1.2mm 3.63 V SMT HCMOS Multivolt™ Crystal Oscillator | Qty Unit Price 3,000 $0.95 | 21,000 Ready to Ship! | 18 Weeks | 2402 | Reel | XO Standard | 25MHz | ±25ppm | 1.6V to 3.63V | 5mA | 15pF | HCMOS | -40°C to +85°C | 55% | 4.5ns | 4.5ns | L 1.6mm x W 1.2mm x H 0.7mm | 4 | 1 | Surface Mount | ||
Abracon ASEK Series 32.768 kHz ±25 ppm -40°C to +85°C SMT Ceramic Crystal Oscillator | Qty Unit Price 1,000 $0.585 | 18,000 Ready to Ship! | N/A | 2403 | Reel | XO Standard | 32.768kHz | ±25ppm | 3.3V | 3.5mA | CMOS | -40°C to +85°C | 40ns | 40ns | 4 | 1 | Surface Mount | |||||
Qty Unit Price 1,000 $0.485 | 17,000 Ready to Ship! | 12 Weeks | 2429 | Reel | SMD-4 | XO Standard | 8MHz | ±50ppm | 3.135V to 3.465V | 2.5mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 2.5ns | 2.5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.38 | 15,000 Ready to Ship! | 12 Weeks | 2342 | Reel | XO Standard | 50MHz | ±50ppm | 3.3V | 19mA | 45% to 55% | CMOS | -40°C to +85°C | 2.4ns | 2.4ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||||
Qty Unit Price 1,000 $0.785 | 11,000 Ready to Ship! | 7 Weeks | 2232 | Reel | SMD-4 | XO Standard | 50MHz | ±50ppm | 2.97V to 3.63V | 20mA | 45% to 55% | 15pF | HCMOS/TTL | -20°C to +70°C | 3ns | 3ns | L 7mm x W 5mm x H 1.8mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.795 | 11,000 Ready to Ship! | 7 Weeks | 2243 | Reel | SMD-4 | XO Standard | 66MHz | ±50ppm | 3.3V | 40mA | 30pF | HCMOS/TTL | -40°C to +85°C | 55% | 5ns | 5ns | L 7mm x W 5mm x H 1.8mm | 4 | Surface Mount | |||
ECS Inc. ECS-3225Q Series OSCI SMD HCMOS AEC-Q200 Qualified +3.3V 24.0 MHz -40 ~ +105°C | Qty Unit Price 1,000 $0.825 | 10,000 Ready to Ship! | 9 Weeks | 2408 | Reel | SMD-4 | XO Standard | 24MHz | ±30ppm | 3.3V | 13mA | 15pF | HCMOS | -40°C to +105°C | 55% | 10ns | 10ns | L 3.2mm x W 2.5mm x H 0.9mm | 4 | 1 | Surface Mount | |
Epson Electronics America TG-5035CG Series 19.2 MHz 1.7 to 3.3 V -30 to +85°C TCXO Crystal Oscillator | Qty Unit Price 1,000 $0.65 | 10,000 Ready to Ship! | N/A | 1944 | Reel | SMD-4 | TCXO | 19.2MHz | 1.5mA | 40% to 60% | 10pF | L 2.5mm x W 2mm x H 0.8mm | 4 | Surface Mount | ||||||||
Qty Unit Price 200 $0.30 400 $0.295 800 $0.29 3,000 $0.28 | 9,600 Ready to Ship! | 12 Weeks | 2512 | Bag | ||||||||||||||||||
Abracon ABM11 24 MHz ±30 ppm 10 pF -40 to 85 °C Surface Mount Crystal - SMD-4 | Qty Unit Price 3,000 $0.68 | 9,000 Ready to Ship! | 12 Weeks | 2209 | Reel | XO Standard | 24MHz | ±20ppm | 10pF | -40°C to +85°C | 4 | 1 | Surface Mount | |||||||||
Pericom Saronix-eCera Series FK 40° ~ +85°C 15pF ±25ppm 3.3V SEAM SEALED CRYSTAL CLOCK OSCILLATOR | Qty Unit Price 3,000 $0.975 | 9,000 Ready to Ship! | N/A | 2316 | Reel | SMD-4 | XO Standard | 50MHz | ±25ppm | 3.3V | 8mA | 45% to 55% | 15pF | LVCMOS | -40°C to +85°C | 4.5ns | 4.5ns | L 3.2mm x W 2.5mm x H 1mm | 4 | Surface Mount | ||
Qty Unit Price 1,000 $0.69 | 8,000 Ready to Ship! | 9 Weeks | 2332 | Reel | 32.768kHz | ±25ppm | 1.8V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1mm | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.64 | 6,000 Ready to Ship! | 8 Weeks | 2447 | Reel | 50MHz | ±50ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.93 | 6,000 Ready to Ship! | 26 Weeks | 2252 | Reel | QFN-16 | Surface Mount | ||||||||||||||||
Qty Unit Price 1,000 $0.785 | 6,000 Ready to Ship! | 7 Weeks | 2418 | Reel | SMD-4 | XO Standard | 50MHz | ±32ppm | 2.97V to 3.63V | 35mA | 50pF | HCMOS/TTL | -40°C to +85°C | 55% | 3ns | 3ns | L 7mm x W 5mm x H 1.8mm | 4 | 1 | Surface Mount | ||
Aker Technology S7 Series 65.536 MHz 7 x 5 mm 3.3 V ±100 ppm SMT Low Profile Clock Oscillator | Qty Unit Price 1,000 $0.695 | 6,000 Ready to Ship! | 21 Weeks | 2451 | Reel | 65.536MHz | ±100ppm | 3.3V | -40°C to +85°C | L 7mm x W 5mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.795 | 5,000 Ready to Ship! | 8 Weeks | 2502 | Reel | 50MHz | ±50ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm | Surface Mount | ||||||||||||
Abracon ASFL1 Series 12.288 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.645 | 5,000 Ready to Ship! | 12 Weeks | 2435 | Reel | 12.288MHz | ±50ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.875 | 5,000 Ready to Ship! | 12 Weeks | 2320 | Reel | SMD-4 | XO Standard | 24.576MHz | ±50ppm | 2.97V to 3.63V | 15A | 40% to 60% | 15pF | HCMOS/TTL | -20°C to +70°C | 10ns | 10ns | L 5mm x W 3.2mm x H 1.3mm | 4 | Surface Mount | |||
Abracon ASFL1 Series 48 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.56 | 5,000 Ready to Ship! | 16 Weeks | 2346 | Reel | 48MHz | ±30ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount |
Added to Your Shopping Cart