CB3LV-3I-50M000000 in Reel by CTS | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3I-50M000000

CB3LV Series 50 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
CTS CB3LV-3I-50M000000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±32ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 35mA
Load Capacitance: 50pF
Output Type: HCMOS/TTL
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
1,000+
$0.82
Product Variant Information section