S73310T-65.536-X-15-R in Reel by Aker Technology | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S73310T-65.536-X-15-R

S7 Series 65.536 MHz 7 x 5 mm 3.3 V ±100 ppm SMT Low Profile Clock Oscillator

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Aker Technology S73310T-65.536-X-15-R - Technical Attributes
Attributes Table
Operating Frequency: 65.536MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
1,000+
$0.695
Product Variant Information section