ASE-50.000MHZ-L-C-T in Reel by Abracon | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-50.000MHZ-L-C-T

ASE-50.000MHZ-L-C-T

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Abracon ASE-50.000MHZ-L-C-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 19mA
Symmetry: 45% to 55%
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 2.4ns
Fall Time: 2.4ns
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
97,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$380.00
USD
Quantity
Unit Price
1,000+
$0.38
Product Variant Information section