
Manufacturer Part #
TC32M5I32K7680
TC32 Series 32.768 kHz 3.2 x 2.5 x 1 mm 1.8 V ±25 ppm Ceramic Clock Oscillator
Product Specification Section
CTS TC32M5I32K7680 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS TC32M5I32K7680 - Technical Attributes
Attributes Table
Operating Frequency: | 32.768kHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 1.8V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 3.2mm x W 2.5mm x H 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount