ECS-3225Q-33-240-DP-TR in Reel by ECS Inc. | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3225Q-33-240-DP-TR

ECS-3225Q Series OSCI SMD HCMOS AEC-Q200 Qualified +3.3V 24.0 MHz -40 ~ +105°C

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
ECS Inc. ECS-3225Q-33-240-DP-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±30ppm
Supply Voltage: 3.3V
Supply Current: 13mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 55%
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  3.2mm x W  2.5mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
1,000+
$0.825
Product Variant Information section