Manufacturer Part #
TG-5035CG-13N 19.2000M0
TG-5035CG Series 19.2 MHz 1.7 to 3.3 V -30 to +85°C TCXO Crystal Oscillator
Product Specification Section
Epson Electronics America TG-5035CG-13N 19.2000M0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America TG-5035CG-13N 19.2000M0 - Technical Attributes
Attributes Table
Oscillator Type: | TCXO |
Operating Frequency: | 19.2MHz |
Supply Current: | 1.5mA |
Symmetry: | 40% to 60% |
Load Capacitance: | 10pF |
Dimension: | L 2.5mm x W 2mm x H 0.8mm |
No of Terminals: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount