Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Directional | No of Channels | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Hold Current [Ih] | Gate Trigger Current [Igt]-Max | Capacitance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
ACS108-8SN-TR STMicroelectronics ACS108 Series 800 V 10 mA Ihold 0.8 A Overvoltage Protected AC Switch-SOT-223 | Qty Web Price 1,000 $0.18 3,000 $0.174 5,000 $0.172 10,000 $0.168 20,000 $0.163 | 1,450,000 Ready to Ship! | 15 Weeks | 2410 | Reel | SOT-223 (TO-261-4, SC-73) | Thyristor | Bi-Directional | 1 | 1.3V | 0.8A | 800V | 2µA | 10mA | 10mA | -30°C to +125°C | -40°C to +150°C | 1 | Surface Mount | |
Qty Web Price 2,500 $0.69 5,000 $0.665 | 1,112,500 Ready to Ship! | 13 Weeks | 2208 | Reel | TO-252-3 (DPAK) | Triac | Bi-Directional | 2 | 1.6V | 6A | 600V | 50µA | 1.6A | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
Qty Web Price 1,000 $0.0937 3,000 $0.09 10,000 $0.0862 20,000 $0.0841 40,000 $0.0801 | 597,000 Ready to Ship! | 15 Weeks | 2407 | Reel | SOT-223 (TO-261-4, SC-73) | Surface Mount | ||||||||||||||
BTA16-800BWRG STMicroelectronics BTA16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 50 $0.735 200 $0.705 750 $0.675 1,500 $0.66 3,750 $0.625 | 273,450 Ready to Ship! | 15 Weeks | 2409 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
Z0107MN 5AA4 STMicroelectronics Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac AC Switch - SOT-223 | Qty Web Price 1,000 $0.0772 3,000 $0.0741 5,000 $0.0727 20,000 $0.069 30,000 $0.0667 | 243,000 Ready to Ship! | 15 Weeks | 2351 | Reel | SOT-223 (TO-261-4, SC-73) | Surface Mount | |||||||||||||
Z0103MN 5AA4 STMicroelectronics Z01 Series 600 Vdrm 1 A Standard Triac AC Switch Surface Mount - SOT-223 | Qty Web Price 1,000 $0.094 3,000 $0.0903 5,000 $0.0885 20,000 $0.0841 30,000 $0.0812 | 221,000 Ready to Ship! | 15 Weeks | 2422 | Reel | SOT-223 (TO-261-4, SC-73) | Surface Mount | |||||||||||||
Qty Web Price 2,500 $0.29 5,000 $0.285 7,500 $0.285 10,000 $0.28 12,500 $0.275 | 185,000 Ready to Ship! | 15 Weeks | 2439 | Reel | ||||||||||||||||
Qty Web Price 50 $1.03 200 $0.98 1,000 $0.935 2,000 $0.91 6,250 $0.86 | 146,996 Ready to Ship! | 15 Weeks | 2422 | Tube | TO-220-3 (TO-220AB) | Through Hole | ||||||||||||||
BTA12-800BWRG STMicroelectronics BTA12 Series 800 V 12 A Snubberless Triac AC Switch Flange Mount - TO-220AB | Qty Web Price 50 $0.40 200 $0.385 750 $0.365 2,000 $0.355 5,000 $0.335 | 144,000 Ready to Ship! | 15 Weeks | 2424 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
T835-600G-TR STMicroelectronics T835 Series 600 Vdrm 8 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Web Price 1,000 $0.31 2,000 $0.305 4,000 $0.30 5,000 $0.295 15,000 $0.285 | 126,000 Ready to Ship! | 15 Weeks | 2249 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
BTA16-600SWRG STMicroelectronics BTA16 Series 600 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB | Qty Web Price 1 $0.51 100 $0.49 300 $0.475 1,000 $0.455 3,000 $0.425 | 125,335 Ready to Ship! | 15 Weeks | 2331 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
Qty Web Price 5,000 $0.0268 15,000 $0.0258 25,000 $0.0254 100,000 $0.0243 150,000 $0.0236 | 125,000 Ready to Ship! | 11 Weeks | 2239 | Reel | DO-35 (SOD-27) | Diac | Bi-Directional | 32V | 2A | -40°C to +125°C | -40°C to +125°C | Through Hole | ||||||||
T1210-800G-TR STMicroelectronics T1210 Series 800 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK | Qty Web Price 1,000 $0.50 2,000 $0.485 4,000 $0.475 5,000 $0.475 15,000 $0.455 | 116,000 Ready to Ship! | 15 Weeks | 2315 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
Qty Web Price 1 $2.25 40 $2.19 125 $2.13 400 $2.08 1,250 $1.98 | 115,100 Ready to Ship! | 16 Weeks | 2213 | Bag | TO-220-3 (TO-220AB) | Sidac | Bi-Directional | 6 | 8V | 2.2A | 270V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Flange Mount | ||
Qty Web Price 5,000 $0.0268 15,000 $0.0258 25,000 $0.0254 100,000 $0.0243 150,000 $0.0236 | 105,000 Ready to Ship! | 11 Weeks | 2229 | Reel | DO-35 (SOD-27) | Diac | Bi-Directional | 32V | 2A | -40°C to +125°C | -40°C to +125°C | Through Hole | ||||||||
BTA16-800CWRG STMicroelectronics BTA16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Web Price 1 $0.51 100 $0.49 300 $0.475 1,000 $0.455 3,000 $0.42 | 99,780 Ready to Ship! | 15 Weeks | 2244 | Tube | TO-220-3 (TO-220AB) | Flange Mount | |||||||||||||
BTA24-800BWRG STMicroelectronics BTA24 Series 800 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Web Price 50 $0.775 200 $0.74 750 $0.71 2,000 $0.69 5,000 $0.655 | 91,400 Ready to Ship! | 15 Weeks | 2411 | Tube | TO-220-3 (TO-220AB) | Triac | Bi-Directional | 1 | 1.55V | 25A | 800V | 5µA | 80mA | 50mA | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
T1650H-6G-TR STMicroelectronics T1650H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK | Qty Web Price 1,000 $0.575 2,000 $0.56 3,000 $0.555 4,000 $0.55 5,000 $0.53 | 91,000 Ready to Ship! | 15 Weeks | 2231 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
Qty Web Price 2,500 $0.465 5,000 $0.455 7,500 $0.45 10,000 $0.445 12,500 $0.435 | 90,000 Ready to Ship! | 15 Weeks | 2241 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 25V | 5µA | 50mA | 40pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 2,500 $0.505 5,000 $0.49 7,500 $0.485 10,000 $0.475 | 72,500 Ready to Ship! | 15 Weeks | 2245 | Reel | SMB (DO-214AA) | Sidac | Bi-Directional | 2 | 4V | 2.2A | 275V | 5µA | 150mA | 70pF | -40°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
SMP100LC-35 STMicroelectronics SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB | Qty Web Price 2,500 $0.395 5,000 $0.39 7,500 $0.385 10,000 $0.38 12,500 $0.37 | 72,500 Ready to Ship! | 15 Weeks | 2342 | Reel | SMB (DO-214AA) | Thyristor | Bi-Directional | 2 | 5V | 100A | 32V to 35V | 2µA | 150mA | 55pF | -40°C to +150°C | -55°C to +150°C | Surface Mount | ||
T435-600B-TR STMicroelectronics T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252 | Qty Web Price 2,500 $0.215 5,000 $0.21 7,500 $0.205 10,000 $0.205 12,500 $0.20 | 72,500 Ready to Ship! | 15 Weeks | 2417 | Reel | TO-252-3 (DPAK) | Surface Mount | |||||||||||||
P0102DA 1AA3 STMicroelectronics P0102DA Series 400 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - TO-92 | Qty Web Price 2,500 $0.0718 7,500 $0.0691 12,500 $0.0679 37,500 $0.0653 62,500 $0.0631 | 70,000 Ready to Ship! | 25 Weeks | 2427 | Bag | TO-92 | Through Hole | |||||||||||||
T1635-600G-TR STMicroelectronics T1635 Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK | Qty Web Price 1,000 $0.385 2,000 $0.38 3,000 $0.375 4,000 $0.37 5,000 $0.36 | 70,000 Ready to Ship! | 15 Weeks | 2332 | Reel | TO-263-3 (D2PAK) | Surface Mount | |||||||||||||
BTA26-800BWRG STMicroelectronics BTA26 Series 800 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3 | Qty Web Price 30 $1.39 1,200 $1.37 1,800 $1.36 2,400 $1.35 3,000 $1.33 | 69,548 Ready to Ship! | N/A | 2313 | Tube | TOP-3 | Flange Mount |
Added to Your Shopping Cart