Manufacturer Part #
DB3
DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
Date Code: | 2239 |
Product Specification Section
STMicroelectronics DB3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics DB3 - Technical Attributes
Attributes Table
Type: | Diac |
Directional: | Bi-Directional |
On-State Voltage [Vtm]: | 32V |
On State Current [It]-Typ: | 2A |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
The DB3 Series of 40 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 and Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorenscent lamp ballasts.
A new surface mount version is now available in SOT-23 package, providing reduced space and compatibility with automatic pick and place equipment.
Features:
- VBO : 32V and 40 V
- Low Breakover Current
Pricing Section
Global Stock:
125,000
USA:
125,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0228
15,000
$0.0222
25,000
$0.022
75,000
$0.0215
125,000+
$0.021
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0228 / Stock: 125,000 Qty: 5,000+$0.0228 Stock: 125,000
- Reel Qty: 5,000+ / Unit Price: $0.0228 / Stock: 105,000 Qty: 5,000+$0.0228 Stock: 105,000
- Reel Qty: 5,000+ / Unit Price: $0.0152 / Stock: 15,000 Qty: 5,000+$0.0152 Stock: 15,000
- Reel Qty: 20,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 5,000+$0.0152 Stock: 0
Package Qty:
5000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole